Part Details for MC3456P by onsemi
Overview of MC3456P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3456P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | IC,TIMER,BIPOLAR,DIP,14PIN,PLASTIC | 88 |
|
$1.5620 / $2.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MC3456P
MC3456P CAD Models
MC3456P Part Data Attributes
|
MC3456P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3456P
onsemi
DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3456P
This table gives cross-reference parts and alternative options found for MC3456P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3456P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE556-1CF | NXP Semiconductors | Check for Price | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | MC3456P vs SE556-1CF |
LM556J-MIL | Texas Instruments | Check for Price | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | MC3456P vs LM556J-MIL |
NE556F | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | MC3456P vs NE556F |
SA556-1F | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | MC3456P vs SA556-1F |
TLC552CN | Texas Instruments | $1.3819 | 18V Dual LinCMOS timer 14-PDIP 0 to 70 | MC3456P vs TLC552CN |
ICM7556MJD/883C | General Electric Solid State | Check for Price | Analog Waveform Generation Function, CMOS, CDIP14 | MC3456P vs ICM7556MJD/883C |
KA556 | Samsung Semiconductor | Check for Price | 2 Func, BIPolar, PDIP14, 0.300 INCH, DIP-14 | MC3456P vs KA556 |
5962-8950302CA | Texas Instruments | Check for Price | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | MC3456P vs 5962-8950302CA |