Part Details for MC3423D by onsemi
Overview of MC3423D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3423D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 5 |
|
RFQ |
Part Details for MC3423D
MC3423D CAD Models
MC3423D Part Data Attributes:
|
MC3423D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3423D
onsemi
Overvoltage Crowbar Sensing Circuit with Adjustable Threshold Voltage, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC3423D
This table gives cross-reference parts and alternative options found for MC3423D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3423D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3423DR2G | Overvoltage Crowbar Sensing Circuit with Adjustable Threshold Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC3423D vs MC3423DR2G |
MC3423DG | Overvoltage Crowbar Sensing Circuit with Adjustable Threshold Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC3423D vs MC3423DG |
MC3423D | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC3423D vs MC3423D |
MC3423DR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Texas Instruments | MC3423D vs MC3423DR |
MC3423DR2 | Overvoltage Crowbar Sensing Circuit with Adjustable Threshold Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC3423D vs MC3423DR2 |
MC3423D | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Texas Instruments | MC3423D vs MC3423D |