Datasheets
MC34182DR2 by:

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8

Part Details for MC34182DR2 by Motorola Semiconductor Products

Overview of MC34182DR2 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Energy and Power Systems Agriculture Technology Renewable Energy Automotive Motor control systems Robotics and Drones

Part Details for MC34182DR2

MC34182DR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34182DR2 Part Data Attributes

MC34182DR2 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MC34182DR2 Motorola Semiconductor Products Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description PLASTIC, SOIC-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 7 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 4000
Voltage Gain-Min 15000
Width 3.9 mm

MC34182DR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34182DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34182DR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC34182DR2 would you like to use for your alert(s)?
  • Please alert me when MC34182DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34182DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34182DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34182DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34182DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34182DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: