-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34167TVG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0712
|
Newark | Dc-Dc Switching Buck, Boost, Inverting Regulator, Adjustable, 7.5V-40Vin, 5V-40Vout, 5Aout, To-220-5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70547222
|
RS | MC34167TVG, Buck/Boost Converter 5A, Maximum of 5.05 V, 81 kHz, 5-Pin TO-220 | ON Semiconductor MC34... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.4200 | RFQ |
|
Bristol Electronics | 787 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8A, 81KHZ SWITCHING FREQ-MAX, BIPOLAR, PZFM5 | 629 |
|
$2.0196 / $3.6720 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8A, 81KHZ SWITCHING FREQ-MAX, BIPOLAR, PZFM5 | 13 |
|
$2.6928 / $3.6720 | Buy Now |
DISTI #
MC34167TVG
|
Avnet Silica | Conv DCDC Single NonInvInvStep UpStep Down 75V to 40V 5Pin5Tab TO220 Rail (Alt: MC34167TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34167TVG
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 75V to 40V 5Pin5Tab TO220 Rail (Alt: MC34167TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 752 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34167TVG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34167TVG
onsemi
Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MC34167TVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34167TVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34167TV | Motorola Mobility LLC | Check for Price | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN | MC34167TVG vs MC34167TV |