Part Details for MC34164D-3 by onsemi
Overview of MC34164D-3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34164D-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 34164D | 9 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for MC34164D-3
MC34164D-3 CAD Models
MC34164D-3 Part Data Attributes:
|
MC34164D-3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164D-3
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 3.9 mm |
Alternate Parts for MC34164D-3
This table gives cross-reference parts and alternative options found for MC34164D-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164D-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34164D-3R2 | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34164D-3 vs MC34164D-3R2 |
MC34164D-3G | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34164D-3 vs MC34164D-3G |
MC34164-3DM | Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | MC34164D-3 vs MC34164-3DM |