Part Details for MC34163DW by onsemi
Results Overview of MC34163DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34163DW Information
MC34163DW by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34163DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.4A, 55KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 6 |
|
$1.2843 / $1.3960 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 298 |
|
$0.6306 / $1.0200 | Buy Now |
Part Details for MC34163DW
MC34163DW CAD Models
MC34163DW Part Data Attributes
|
MC34163DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34163DW
onsemi
3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC34163DW
This table gives cross-reference parts and alternative options found for MC34163DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34163DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34163DWR2G | onsemi | $2.9282 | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, SO-16 WB, 1000-REEL | MC34163DW vs MC34163DWR2G |
MC34163DW | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 3.4A, 100kHz Switching Freq-Max, BIPolar, PDSO16, POWER, PLASTIC, SOP-16 | MC34163DW vs MC34163DW |