Part Details for MC34160DWR2G by onsemi
Results Overview of MC34160DWR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34160DWR2G Information
MC34160DWR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34160DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC34160DWR2GTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5434 In Stock |
|
$0.6000 | Buy Now |
DISTI #
MC34160DWR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 16-Pin SOIC W T/R - Tape and Reel (Alt: MC34160DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Fixed Positive Standard Regulator, 1 Output, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 402 |
|
$0.5406 / $0.8719 | Buy Now |
DISTI #
MC34160DWR2G
|
EBV Elektronik | LDO Regulator Pos 5V 01A 16Pin SOIC W TR (Alt: MC34160DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5434 |
|
RFQ |
Part Details for MC34160DWR2G
MC34160DWR2G CAD Models
MC34160DWR2G Part Data Attributes
|
MC34160DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34160DWR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Supervisory Circuit TA = 0°C to +70°C, SO-16 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Line Regulation-Max (%/V) | 0.4 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 7.5 mm |