Part Details for MC34082P by onsemi
Results Overview of MC34082P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34082P Information
MC34082P by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC34082P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 780 |
|
$25.5000 / $34.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 360 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MC34082P
MC34082P CAD Models
MC34082P Part Data Attributes
|
MC34082P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34082P
onsemi
DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for MC34082P
This table gives cross-reference parts and alternative options found for MC34082P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34082P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34083BP | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MC34082P vs MC34083BP |
GL358A | Goldstar Electron Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, | MC34082P vs GL358A |
UPC4570C-A | Renesas Electronics Corporation | Check for Price | Operational Amplifiers, , / | MC34082P vs UPC4570C-A |
MC34082P | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MC34082P vs MC34082P |
LM258J | Texas Instruments | Check for Price | OP-AMP | MC34082P vs LM258J |
MC34082P Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC34082P involves keeping the input and output capacitors close to the device, using short and wide traces for the power lines, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 0.1-10 ohms, and a minimum input capacitance of 1uF. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) and ensure that the regulator is properly decoupled from the input and output lines.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the internal circuitry.
-
The MC34082P is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the MC34082P can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Ensure that the regulator is properly heat-sinked to prevent overheating.