Part Details for MC34072APG by onsemi
Overview of MC34072APG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34072APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1216
|
Newark | Op Amp, 4.5Mhz, 13V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Wideband, Rail To Rail:-, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi MC34072APG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC34072APG
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin PDIP Rail - Rail/Tube (Alt: MC34072APG) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 571 Partner Stock |
|
$2.5916 / $3.0932 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDIP8 | 16 |
|
$4.1902 / $6.2853 | Buy Now |
DISTI #
MC34072APG
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin PDIP Rail - Rail/Tube (Alt: MC34072APG) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 571 Partner Stock |
|
$2.5916 / $3.0932 | Buy Now |
|
Flip Electronics | Stock, ship today | 571 |
|
$2.0900 | RFQ |
Part Details for MC34072APG
MC34072APG CAD Models
MC34072APG Part Data Attributes:
|
MC34072APG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34072APG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC34072APG
This table gives cross-reference parts and alternative options found for MC34072APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34072APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34072APG | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34072APG vs MC34072APG |
MC34072AP | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | MC34072APG vs MC34072AP |