Part Details for MC34067DW by onsemi
Overview of MC34067DW by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34067DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGH PERFORMANCE ZERO VOLTAGE SWITCH RESONANT MODE CONTROLLERS | IC REG CTRLR FLYBACK 16SOIC | 7200 |
|
RFQ |
Part Details for MC34067DW
MC34067DW CAD Models
MC34067DW Part Data Attributes:
|
MC34067DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34067DW
onsemi
1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC34067DW
This table gives cross-reference parts and alternative options found for MC34067DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34067DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34067DWR2G | High Performance Resonant Mode Controller, SO-16 WB, 1000-REEL | onsemi | MC34067DW vs MC34067DWR2G |
MC34067DW | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC34067DW vs MC34067DW |
MC34067DWG | High Performance Resonant Mode Controller, SO-16 WB, 47-TUBE | onsemi | MC34067DW vs MC34067DWG |
MC34067DWG | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC34067DW vs MC34067DWG |