-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Undervoltage Sensing Circuit, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34064SN-5T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9838
|
Newark | Under Voltage Sensing Circuit, Tsop-5, Threshold Voltage:4.61V, No. Of Supervisors/Monitors:1Monit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1151 |
|
$0.8780 / $1.8900 | Buy Now |
DISTI #
42K0648
|
Newark | Ic, volt Detector, fixed,+4.6V, bipolar, tsop,5Pin, plastic |Onsemi MC34064SN-5T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.7560 | Buy Now |
DISTI #
488-MC34064SN-5T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$2.2100 | Buy Now |
DISTI #
2156-MC34064SN-5T1G-OS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
MC34064SN-5T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: MC34064SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC34064SN-5T1G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 0 |
|
$0.6600 / $2.2100 | Order Now |
DISTI #
70466336
|
RS | MC34064SN-5T1G, Voltage Detector, Maximum of 5 V, 5-Pin TSOP | ON Semiconductor MC34064SN-5T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 40552 |
|
$0.5309 / $0.6246 | Buy Now |
DISTI #
MC34064SN-5T1G
|
Avnet Silica | Volt Supervisor Detect 5Pin TSOP TR (Alt: MC34064SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34064SN-5T1G
|
EBV Elektronik | Volt Supervisor Detect 5Pin TSOP TR (Alt: MC34064SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34064SN-5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064SN-5T1G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC34064SN-5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064SN-5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34064SN-5T1 | onsemi | Check for Price | Voltage Supervisor, Undervoltage Sensing Circuit, TSOP-5, 3000-REEL | MC34064SN-5T1G vs MC34064SN-5T1 |