Part Details for MC34064P-5RA by onsemi
Overview of MC34064P-5RA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34064P-5RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1978 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.6V, 3 Pin, Plastic, SIP | 948 |
|
$0.7960 / $1.9900 | Buy Now |
Part Details for MC34064P-5RA
MC34064P-5RA CAD Models
MC34064P-5RA Part Data Attributes
|
MC34064P-5RA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064P-5RA
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MC34064P-5RA
This table gives cross-reference parts and alternative options found for MC34064P-5RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064P-5RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34064P-5RAG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC34064P-5RA vs MC34064P-5RAG |
MC34064P-5RMG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RA vs MC34064P-5RMG |
MC34064P-5RM | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RA vs MC34064P-5RM |
MC34064P-5RP | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RA vs MC34064P-5RP |
MC33064P-5RPG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RA vs MC33064P-5RPG |
MC33064P-5RA | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC34064P-5RA vs MC33064P-5RA |