Part Details for MC34063SMDINVEVB by onsemi
Overview of MC34063SMDINVEVB by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063SMDINVEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4596
|
Newark | A, Voltage Inverting Regulator, Evaluation Board, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Mc34063, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Voltage Regulator, Product Range:- Rohs Compliant: Yes |Onsemi MC34063SMDINVEVB Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0000 | Buy Now |
DISTI #
MC34063SMDINVEVBOS-ND
|
DigiKey | EVAL BOARD FOR MC34063SMDINV Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$62.5000 | Buy Now |
DISTI #
MC34063SMDINVEVB
|
Avnet Americas | Evaluation Board For MC34063, 100KHz, 40V / 1.5A SMD Buck Regulator - Bulk (Alt: MC34063SMDINVEVB) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now |
DISTI #
863-MC34063SMDINVEVB
|
Mouser Electronics | Power Management IC Development Tools MC34063A EVAL BRD RoHS: Compliant | 2 |
|
$62.5000 | Buy Now |
|
Future Electronics | MC33063 - DC/DC Step Up/down Single Non-Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$70.0100 / $73.5100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$100.0000 | Buy Now | |
DISTI #
MC34063SMDINVEVB
|
Avnet Americas | Evaluation Board For MC34063, 100KHz, 40V / 1.5A SMD Buck Regulator - Bulk (Alt: MC34063SMDINVEVB) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now |
|
Chip1Cloud | EVAL BOARD FOR MC34063SMDINV | 510 |
|
RFQ | |
DISTI #
1814556
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.7704 | Buy Now |
Part Details for MC34063SMDINVEVB
MC34063SMDINVEVB CAD Models
MC34063SMDINVEVB Part Data Attributes:
|
MC34063SMDINVEVB
onsemi
Buy Now
|
Compare Parts:
MC34063SMDINVEVB
onsemi
|
Samacsys Manufacturer | onsemi |