Part Details for MC34063LINVEVB by onsemi
Overview of MC34063LINVEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063LINVEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1990-MC34063LINVEVB-ND
|
DigiKey | EVAL BOARD FOR MC34063LINV Min Qty: 1 Lead time: 53 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$62.5000 | Buy Now |
DISTI #
MC34063LINVEVB
|
Avnet Americas | Evaluation Board For MC34063, 100KHz, 40V / 1.5 A Leaded Voltage Inverting Regulator - Bulk (Alt: MC34063LINVEVB) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now |
DISTI #
863-MC34063LINVEVB
|
Mouser Electronics | Power Management IC Development Tools MC34063A EVAL BRD RoHS: Compliant | 0 |
|
$62.5000 | Order Now |
DISTI #
MC34063LINVEVB
|
Avnet Americas | Evaluation Board For MC34063, 100KHz, 40V / 1.5 A Leaded Voltage Inverting Regulator - Bulk (Alt: MC34063LINVEVB) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now |
DISTI #
1814554
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.9859 | Buy Now |
Part Details for MC34063LINVEVB
MC34063LINVEVB CAD Models
MC34063LINVEVB Part Data Attributes:
|
MC34063LINVEVB
onsemi
Buy Now
|
Compare Parts:
MC34063LINVEVB
onsemi
|
Samacsys Manufacturer | onsemi |