-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONVERTER CONTROL CIRCUITS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4623
|
Newark | Ic, Dc/Dc Controller, 34063, Dip8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:-, Rohs Compliant: Yes |Stmicroelectronics MC34063ECN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1543 |
|
$0.4570 / $1.1200 | Buy Now |
DISTI #
89K1434
|
Newark | Dc/Dc Converter, Dip-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics MC34063ECN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.7470 | Buy Now |
DISTI #
497-4280-5-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
739 In Stock |
|
$0.3916 / $0.9700 | Buy Now |
DISTI #
511-MC34063ECN
|
Mouser Electronics | Switching Voltage Regulators 3.0 to 40V DC-DC Cnv RoHS: Compliant | 3814 |
|
$0.3640 / $0.9700 | Buy Now |
|
STMicroelectronics | DC-DC CONVERTER CONTROL CIRCUITS RoHS: Compliant Min Qty: 1 | 3814 |
|
$0.4600 / $0.9500 | Buy Now |
|
Future Electronics | MC34063E Series 40 V 1.5 A 100 KHz DC / DC Converter Control Circuits - DIP-8 RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3550 / $0.4250 | Buy Now |
|
Future Electronics | MC34063E Series 40 V 1.5 A 100 KHz DC / DC Converter Control Circuits - DIP-8 RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3550 / $0.4300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.5A, 100KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 15 |
|
$0.6658 / $0.7989 | Buy Now |
|
Rochester Electronics | MC34063 - Power Management-DC-DC SWITCHING RoHS: Compliant Status: Active Min Qty: 1 | 668000 |
|
$0.4336 / $0.5101 | Buy Now |
DISTI #
MC34063ECN
|
TME | IC: driver, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷38VDC, 1.5A Min Qty: 1 | 1897 |
|
$0.4170 / $0.8030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063ECN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC34063ECN
STMicroelectronics
DC-DC CONVERTER CONTROL CIRCUITS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34063ECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC34063ECN vs IP34063J |
MC34063ABN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063ECN vs MC34063ABN |
AP34063N8 | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Integrated Circuit Technology Corp | MC34063ECN vs AP34063N8 |
IP34063JE1 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC34063ECN vs IP34063JE1 |
IP34063AN | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063ECN vs IP34063AN |
IP34063ANE3 | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | MC34063ECN vs IP34063ANE3 |
IP34063J | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063ECN vs IP34063J |
MC34063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34063ECN vs MC34063AP1 |
MC34063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC34063ECN vs MC34063AP1G |
MC34063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | MC34063ECN vs MC34063APE4 |