-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34063AP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC34063AP | Texas Instruments | 1.5-A Boost/Buck/Inverting Switching Regulator 8-PDIP 0 to 70 | |
MC34063APE4 | Texas Instruments | 1.5-A Boost/Buck/Inverting Switching Regulator 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7502
|
Newark | Ic, Dc/Dc Controller, 34063, Dip8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5800 / $2.0600 | Buy Now |
DISTI #
2156-MC34063AP-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.5A 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50871 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-17766-5-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.5A 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
766 In Stock |
|
$0.5636 / $1.1900 | Buy Now |
DISTI #
595-MC34063AP
|
Mouser Electronics | Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg RoHS: Compliant | 1974 |
|
$0.5320 / $2.0200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 1600 |
|
$0.5873 / $1.6780 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 168 |
|
$0.3255 / $1.0850 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 48 |
|
$0.6041 / $1.0068 | Buy Now |
|
Rochester Electronics | MC34063A 1.5-A Boost/Buck/Inverting Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 50871 |
|
$0.4486 / $0.5278 | Buy Now |
DISTI #
MC34063AP
|
TME | PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A, DIP8 Min Qty: 1 | 548 |
|
$0.4670 / $1.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC34063AP
Texas Instruments
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34063AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34063APE4 | Texas Instruments | Check for Price | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70 | MC34063AP vs MC34063APE4 |
MC34063AP1 | Motorola Mobility LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC34063AP vs MC34063AP1 |
MC34063AP | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | MC34063AP vs MC34063AP |
MC34063P1 | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | MC34063AP vs MC34063P1 |
MC34063EBN | STMicroelectronics | Check for Price | DC-DC CONVERTER CONTROL CIRCUITS | MC34063AP vs MC34063EBN |
MC34063ECN | STMicroelectronics | $0.3444 | DC-DC CONVERTER CONTROL CIRCUITS | MC34063AP vs MC34063ECN |
AP34063N8-U | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | MC34063AP vs AP34063N8-U |
IP34063ANE3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | SWITCHING CONTROLLER, PDIP8, DIP-8 | MC34063AP vs IP34063ANE3 |
MC34063AP1G | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MC34063AP vs MC34063AP1G |
KA34063A | Fairchild Semiconductor Corporation | Check for Price | Upto 40V input DCDC PWM controller fixed frequency upto 100khz, 8LD, MDIP, JEDEC MS-001, .300" WIDE, 3000/RAIL | MC34063AP vs KA34063A |