Part Details for MC34063AMELG by onsemi
Overview of MC34063AMELG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063AMELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4548
|
Newark | Mc34063Amelg, Shift Registers |Onsemi MC34063AMELG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.6280 | Buy Now |
|
Quest Components | 2163 |
|
$0.9855 / $2.6280 | Buy Now | |
|
Rochester Electronics | MC34063 - Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22465 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip1Cloud | IC REG BUCK BST INV ADJ 8SOEIAJ | 6000 |
|
RFQ | |
DISTI #
4194276
|
Farnell | MC34063AMELG, SHIFT REGISTERS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 22465 |
|
$0.5170 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 2333 |
|
RFQ |
Part Details for MC34063AMELG
MC34063AMELG CAD Models
MC34063AMELG Part Data Attributes:
|
MC34063AMELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34063AMELG
onsemi
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC34063AMELG
This table gives cross-reference parts and alternative options found for MC34063AMELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063AMELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063AMG | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AMG |
MC34063AMR1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AMR1 |
MC34063AMR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AMR2 |
MC34063AML1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AML1 |
MC34063AML2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AML2 |
MC34063AMEL | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, EIAJ, PLASTIC, SO-8 | onsemi | MC34063AMELG vs MC34063AMEL |