Part Details for MC34063AGN by HTC Korea
Overview of MC34063AGN by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063AGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-MC34063AGN-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A DIP-8 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
1736 In Stock |
|
$0.1600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | DIP-8 DC-DC Converters ROHS | 10 |
|
$0.1684 / $0.1778 | Buy Now |