Part Details for MC34063AGD by HTC Korea
Overview of MC34063AGD by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063AGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-MC34063AGDTR-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A SOP-8 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 1.5A Step-Up/Down (Inverting) Converter Controller - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ | |
|
LCSC | SOP-8 DC-DC Converters ROHS | 3675 |
|
$0.1063 / $0.1900 | Buy Now |
DISTI #
MC34063AGD
|
Maritex | Converter DC/DC, buck, boost, Vin: 3-40V, 1.5A, 100kHz, -40+125 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 2050 |
|
$0.1500 / $0.2270 | Buy Now |
Part Details for MC34063AGD
MC34063AGD CAD Models
MC34063AGD Part Data Attributes:
|
MC34063AGD
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
MC34063AGD
HTC Korea
Switching Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |