-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONVERTER CONTROL CIRCUITS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1433
|
Newark | Dc/Dc Converter, Dip-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1.5A, Ic Case/Package:Dip, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics MC34063ACN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7413-5-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1771 In Stock |
|
$0.4523 / $1.1200 | Buy Now |
DISTI #
MC34063ACN
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Tube - Rail/Tube (Alt: MC34063ACN) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3207 / $0.3345 | Buy Now |
DISTI #
511-MC34063ACN
|
Mouser Electronics | Switching Voltage Regulators 3.0 to 40V DC-DC Cnv RoHS: Compliant | 1723 |
|
$0.4520 / $1.1000 | Buy Now |
DISTI #
E02:0323_00209220
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Europe - 2450 |
|
$0.2807 / $1.0652 | Buy Now |
DISTI #
V99:2348_17705822
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1719 | Americas - 158 |
|
$0.0581 / $0.1162 | Buy Now |
|
STMicroelectronics | DC-DC CONVERTER CONTROL CIRCUITS RoHS: Compliant Min Qty: 1 | 1724 |
|
$0.6300 / $1.0800 | Buy Now |
|
Future Electronics | MC34063 Series 40 V 1.5 A DC/DC Monolithic Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$0.4450 / $0.5350 | Buy Now |
|
Future Electronics | MC34063 Series 40 V 1.5 A DC/DC Monolithic Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4450 / $0.5350 | Buy Now |
|
Future Electronics | MC34063 Series 40 V 1.5 A DC/DC Monolithic Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4450 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC34063ACN
STMicroelectronics
DC-DC CONVERTER CONTROL CIRCUITS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34063ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ABN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063ACN vs MC34063ABN |