Part Details for MC34063A by Motorola Semiconductor Products
Overview of MC34063A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MC34063A BARE DIE | 68 in Stock |
|
RFQ |
Part Details for MC34063A
MC34063A CAD Models
Resources and Additional Insights for MC34063A
Reference Designs related to MC34063A
- TIDM-RF430FRLSENSE RF430FRL152H NFC 温度和光传感器参考设计
-
Isolated Power Supply 15V input to 15V@20mA output
PMP7006 is a primary side regulated: isolated DC/DC converter for low loads like sensors. It is a small solution at low costs.