Part Details for MC34063 by HXY
Overview of MC34063 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Buck-boost type Adjustable 1.25V40V 1.3A 3V40V SOP-8 DC-DC Converters ROHS | 57125 |
|
$0.0455 / $0.0885 | Buy Now |
Part Details for MC34063
MC34063 CAD Models
Resources and Additional Insights for MC34063
Reference Designs related to MC34063
- TIDM-RF430FRLSENSE RF430FRL152H NFC 温度和光传感器参考设计
-
Isolated Power Supply 15V input to 15V@20mA output
PMP7006 is a primary side regulated: isolated DC/DC converter for low loads like sensors. It is a small solution at low costs.