-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2819
|
Newark | H-Bridge, Spi, Brushed Dc Motor Driver, 5-28V, 10A, Cur Fb, Sleep, Sm-8, Soicw-Ep 32/ Tube Rohs Compliant: Yes |Nxp MC33HB2000EK RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7500 | Buy Now |
DISTI #
MC33HB2000EK-ND
|
DigiKey | IC HALF BRIDGE DRIVER 3A 32SOIC Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2274 | Buy Now |
DISTI #
MC33HB2000EK
|
Avnet Americas | MC33HB2000EK/HSOP32/STANDARD M - Rail/Tube (Alt: MC33HB2000EK) Min Qty: 1302 Package Multiple: 42 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3634 / $2.5978 | Buy Now |
DISTI #
841-MC33HB2000EK
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge, SPI, Brushed DC Motor Driver, 5-28V, 10A, Cur FB, Sleep, SM-8, SOICW-EP 32 RoHS: Compliant | 42 |
|
$3.7400 / $5.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1302 Package Multiple: 42 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.3900 | Buy Now |
|
NXP Semiconductors | H-Bridge, SPI, Brushed DC Motor Driver, 5-28V, 10A, Cur FB, Sleep, SM-8, SOICW-EP 32, Tube in Drypack RoHS: Compliant pbFree: Yes Lead time: 34 Weeks, 0 Days Container: Tube | 171 |
|
$3.6900 / $3.9600 | Buy Now |
DISTI #
MC33HB2000EK
|
Avnet Silica | MC33HB2000EK/HSOP32/STANDARD M (Alt: MC33HB2000EK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 84 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33HB2000EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33HB2000EK
NXP Semiconductors
Brush DC Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOICW-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |