There are no models available for this part yet.
Overview of MC33FS6516CAER2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33FS6516CAER2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ1642
|
Newark | System Basis Chip, Dcdc 1.5A Vcore Fs1B Can, Lqfp48Ep/ Reel Rohs Compliant: Yes |Nxp MC33FS6516CAER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6800 | Buy Now | |
DISTI #
568-MC33FS6516CAER2TR-ND
|
DigiKey | SYSTEM BASIS CHIP, DCDC 1.5A VCO Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4652 | Buy Now | |
DISTI #
MC33FS6516CAER2
|
Avnet Americas | Safety Power System Basis Chip with CAN FD Interface DC-DC 1.5A 48-Pin LQFP T/R - Tape and Reel (Alt: MC33FS6516CAER2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.7902 / $5.4970 | Buy Now | |
DISTI #
771-MC33FS6516CAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore FS1B CAN, LQFP48EP RoHS: Compliant | 0 |
|
$5.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$5.4600 | Buy Now |
CAD Models for MC33FS6516CAER2 by NXP Semiconductors
Part Data Attributes for MC33FS6516CAER2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
SMARTMOS
|
Telecom IC Type
|
CAN FD/LIN TRANSCEIVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|