Part Details for MC33FS6504LAE by NXP Semiconductors
Overview of MC33FS6504LAE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC33FS6504LAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-MC33FS6504LAE-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 0.8A VCO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
250 In Stock |
|
$5.9398 / $12.8300 | Buy Now |
DISTI #
MC33FS6504LAE
|
Avnet Americas | MC33FS6504LAE/HLQFP48/STANDARD - Trays (Alt: MC33FS6504LAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC33FS6504LAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore LDT CAN LIN Vkam, LQFP48EP RoHS: Compliant | 0 |
|
$5.9300 / $12.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
DISTI #
MC33FS6504LAE
|
EBV Elektronik | MC33FS6504LAE/HLQFP48/STANDARD (Alt: MC33FS6504LAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33FS6504LAE
MC33FS6504LAE CAD Models
MC33FS6504LAE Part Data Attributes
|
MC33FS6504LAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6504LAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |