MC33FS6501CAER2
NXP Semiconductors
Description: Interface Circuit

Overview of MC33FS6501CAER2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC33FS6501CAER2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC3420
Newark System Basis Chip, Dcdc 0.8A Vcore Fs1B Can, Lqfp48Ep /Reel Rohs Compliant: Yes |Nxp MC33FS6501CAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2500
$5.2500 Buy Now
DISTI # MC33FS6501CAER2-ND
DigiKey SYSTEM BASIS CHIP DCDC 0.8A VCO Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $5.2538
$5.2538 Buy Now
DISTI # MC33FS6501CAER2
Avnet Americas MC33FS6501CAE/HLQFP48/REEL 13 - Tape and Reel (Alt: MC33FS6501CAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel 0
  • 2,000 $5.6020
  • 4,000 $5.4819
  • 8,000 $5.3619
  • 12,000 $5.2418
  • 16,000 $5.1218
  • 20,000 $5.0018
  • 200,000 $4.8817
$4.8817 / $5.6020 Buy Now
DISTI # 841-MC33FS6501CAER2
Mouser Electronics Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore FS1B CAN, LQFP48EP RoHS: Compliant 0
  • 2,000 $5.2500
$5.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 2,000 $5.5600
$5.5600 Buy Now
DISTI # MC33FS6501CAER2
Avnet Silica MC33FS6501CAE/HLQFP48/REEL 13 (Alt: MC33FS6501CAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC33FS6501CAER2
EBV Elektronik MC33FS6501CAE/HLQFP48/REEL 13 (Alt: MC33FS6501CAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC33FS6501CAER2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC33FS6501CAER2 by NXP Semiconductors

MC33FS6501CAER2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
JESD-30 Code
S-PQFP-G48
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
SMARTMOS
Telecom IC Type
CAN FD/LIN TRANSCEIVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. MC33FS6501CAER2
    NXP Semiconductors
    Interface Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33FS6501CAER2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33FS6501CAER2 by NXP Semiconductors

  • Please alert me when MC33FS6501CAER2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33FS6501CAER2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33FS6501CAER2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33FS6501CAER2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33FS6501CAER2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33FS6501CAER2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: