Part Details for MC33989PEGR2 by NXP Semiconductors
Overview of MC33989PEGR2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33989PEGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2603
|
Newark | System Basis Chip, 125Deg C, Wsoic-28, Product Range:-, Ic Case/Package:Wsoic, No. Of Pins:28Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Protocol Supported:Can, Supported Standards:-, Output Voltage:5V, Qualification:- Rohs Compliant: Yes |Nxp MC33989PEGR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 / $5.0300 | Buy Now |
DISTI #
MC33989PEGR2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SOIC Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4875 | Buy Now |
DISTI #
MC33989PEGR2
|
Avnet Americas | CAN 1MBd Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V 28-Pin SOIC W T/R - Tape and Reel (Alt: MC33989PEGR2) Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.9100 / $5.6344 | Buy Now |
DISTI #
841-MC33989PEGR2
|
Mouser Electronics | CAN Interface IC SBC-HS RoHS: Compliant | 0 |
|
$5.4900 / $9.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.9100 | Buy Now |
DISTI #
MC33989PEGR2
|
Avnet Silica | CAN 1MBd Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V 28-Pin SOIC W T/R (Alt: MC33989PEGR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | HIGH PERFORMANCE SYSTEM BASIS CHIP / IC SYSTEM BASE W/CAN 28SOIC | 1020 |
|
RFQ | |
DISTI #
MC33989PEGR2
|
EBV Elektronik | CAN 1MBd Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V 28-Pin SOIC W T/R (Alt: MC33989PEGR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33989PEGR2
MC33989PEGR2 CAD Models
MC33989PEGR2 Part Data Attributes:
|
MC33989PEGR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33989PEGR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 18 X 7.50 MM, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |