-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSH DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0281
|
Newark | Motor Driver, 3-Ph Fet, Hsop-54, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:1A, Output Voltage:40V, Driver Case Style:Hsop, No. Of Pins:54Pins, Supply Voltage Min:8V, Supply Voltage Max:40V, Rohs Compliant: Yes |Nxp MC33937APEK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 / $6.2300 | Buy Now |
DISTI #
568-14566-ND
|
DigiKey | IC MOTOR DRIVER 6V-58V 54SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
26 In Stock |
|
$3.3096 / $8.1800 | Buy Now |
DISTI #
MC33937APEK
|
Avnet Americas | 3-Phase Pre-Driver 54-Pin SOIC W EP T/R - Rail/Tube (Alt: MC33937APEK) RoHS: Compliant Min Qty: 962 Package Multiple: 26 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.2037 / $3.5214 | Buy Now |
DISTI #
841-MC33937APEK
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 PHASE PRE-DRIVER RoHS: Compliant | 78 |
|
$3.3000 / $7.1700 | Buy Now |
DISTI #
V36:1790_07185595
|
Arrow Electronics | High Reliability Motion Motor Control IC Automotive AEC-Q100 RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 26 Weeks Date Code: 2122 | Americas - 658 |
|
$3.0990 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers 3 PHASE PRE-DRIVER, TUBE RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 26 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.4000 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers 3 PHASE PRE-DRIVER, TUBE RoHS: Compliant pbFree: Yes Min Qty: 702 Package Multiple: 26 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.4000 / $3.7300 | Buy Now |
DISTI #
55551885
|
Verical | High Reliability Motion Motor Control IC Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1549 | Americas - 4076 |
|
$7.8860 | Buy Now |
DISTI #
84871679
|
Verical | High Reliability Motion Motor Control IC Automotive AEC-Q100 RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2122 | Americas - 650 |
|
$3.0990 | Buy Now |
|
Quest Components | 8 |
|
$3.6150 / $7.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33937APEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33937APEK
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max (Isup) | 95 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |