Part Details for MC33926PNBR2 by NXP Semiconductors
Overview of MC33926PNBR2 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MC33926PNBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0370
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Slew Select, Sm-8, Pqfn 32/ Reel Rohs Compliant: Yes |Nxp MC33926PNBR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 / $5.9600 | Buy Now |
DISTI #
79AH4041
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Slew Select, Sm-8, Pqfn 32 Rohs Compliant: Yes |Nxp MC33926PNBR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 / $5.9600 | Buy Now |
DISTI #
31AC6613
|
Newark | Motor Driver, Dc Brush, -40 To 125Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:32Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Qualification:- Rohs Compliant: Yes |Nxp MC33926PNBR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7600 / $9.4600 | Buy Now |
DISTI #
MC33926PNBR2CT-ND
|
DigiKey | IC MOTOR DRIVER 5V-28V 32PQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3050 In Stock |
|
$4.9773 / $9.1100 | Buy Now |
DISTI #
MC33926PNBR2
|
Avnet Americas | H-Bridge 32-Pin PQFN EP T/R - Tape and Reel (Alt: MC33926PNBR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6248 / $5.3071 | Buy Now |
DISTI #
841-MC33926PNBR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers THROTTLE CONTROL H-BRI RoHS: Compliant | 3372 |
|
$4.9700 / $9.1000 | Buy Now |
|
Future Electronics | MC33926 Series, IC MOTOR DRIVER PAR - 32PQFN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.8800 | Buy Now |
|
Rochester Electronics | TTHROTTLE CONTROL H-BRI RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$5.1700 / $6.0800 | Buy Now |
DISTI #
MC33926PNBR2
|
Avnet Americas | H-Bridge 32-Pin PQFN EP T/R - Tape and Reel (Alt: MC33926PNBR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6248 / $5.3071 | Buy Now |
DISTI #
MC33926PNBR2
|
Avnet Silica | H-Bridge 32-Pin PQFN EP T/R (Alt: MC33926PNBR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33926PNBR2
MC33926PNBR2 CAD Models
MC33926PNBR2 Part Data Attributes:
|
MC33926PNBR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33926PNBR2
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PQFN-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.32SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MC33926PNBR2
This table gives cross-reference parts and alternative options found for MC33926PNBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33926PNBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33926PNB | BRUSH DC MOTOR CONTROLLER, QCC32 | NXP Semiconductors | MC33926PNBR2 vs MC33926PNB |