Part Details for MC33926PNBR2 by Freescale Semiconductor
Overview of MC33926PNBR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33926PNBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRUSH DC MOTOR CONTROLLER, QCC32 | 1 |
|
$7.3200 / $10.9800 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 32PQFN | 15480 |
|
$17.4630 / $26.1940 | Buy Now |
Part Details for MC33926PNBR2
MC33926PNBR2 CAD Models
MC33926PNBR2 Part Data Attributes:
|
MC33926PNBR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33926PNBR2
Freescale Semiconductor
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 2.10 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-251AADDB-1, PQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.32SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MC33926PNBR2
This table gives cross-reference parts and alternative options found for MC33926PNBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33926PNBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33926PNBR2 | BRUSH DC MOTOR CONTROLLER, QCC32 | NXP Semiconductors | MC33926PNBR2 vs MC33926PNBR2 |
MC33926PNB | BRUSH DC MOTOR CONTROLLER, QCC32 | NXP Semiconductors | MC33926PNBR2 vs MC33926PNB |