-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSH DC MOTOR CONTROLLER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33926PNB by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5868
|
Newark | Motor Driver, Half Bridge, 5A, Qfn32, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$5.2500 / $8.5500 | Buy Now |
DISTI #
MC33926PNB-ND
|
DigiKey | IC MOTOR DRIVER 5V-28V 32PQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
696 In Stock |
|
$5.1710 / $8.7200 | Buy Now |
DISTI #
MC33926PNB
|
Avnet Americas | H-Bridge 32-Pin Power QFN EP Tray - Trays (Alt: MC33926PNB) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3215 / $4.4731 | Buy Now |
DISTI #
841-MC33926PNB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers THROTTLE CTRL H-BRIDGE RoHS: Compliant | 1094 |
|
$5.2800 / $8.7200 | Buy Now |
DISTI #
V99:2348_07185552
|
Arrow Electronics | Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin PQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2247 | Americas - 61 |
|
$4.8110 / $6.4630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$4.6300 | Buy Now |
DISTI #
77264749
|
Verical | Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin PQFN EP Tray Min Qty: 7 Package Multiple: 1 Date Code: 2303 | Americas - 1271 |
|
$6.2000 | Buy Now |
DISTI #
86006893
|
Verical | Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin PQFN EP Tray Min Qty: 59 Package Multiple: 1 Date Code: 2201 | Americas - 238 |
|
$5.6000 / $6.4500 | Buy Now |
DISTI #
86216250
|
Verical | Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin PQFN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 61 |
|
$4.8110 / $4.8690 | Buy Now |
|
Rochester Electronics | H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32 RoHS: Compliant Status: Active Min Qty: 1 | 238 |
|
$4.4800 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33926PNB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33926PNB
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER, QCC32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PQFN-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.32SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |