Part Details for MC33907LAER2 by NXP Semiconductors
Overview of MC33907LAER2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33907LAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6608
|
Newark | System Basis Chip, Dcdc 1.5 A Vcore Fs1B Ldt, Lqfp48Ep, Tray/ Reel Rohs Compliant: Yes |Nxp MC33907LAER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4400 | Buy Now |
DISTI #
2156-MC33907LAER2-ND
|
DigiKey | MC33907 - System Basis chip, DCD Min Qty: 39 Container: Bulk MARKETPLACE PRODUCT |
15950 In Stock |
|
$7.8100 | Buy Now |
DISTI #
MC33907LAER2-ND
|
DigiKey | IC REG AUTO APPL 6OUT 48LQFP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2416 | Buy Now |
DISTI #
MC33907LAER2
|
Avnet Americas | Power System Basis Chip with High Speed CAN And LIN Transceivers 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33907LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.2203 / $7.1940 | Buy Now |
DISTI #
841-MC33907LAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis chip, DCDC 1.5 A Vcore FS1b LDT, LQFP48EP, Tray RoHS: Compliant | 0 |
|
$6.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.6000 | Buy Now |
|
Rochester Electronics | MC33907 - System Basis chip, DCDC 1.5 A Vcore FS1b LDT, LQFP48EP, Tray RoHS: Compliant Status: Active Min Qty: 1 | 15950 |
|
$6.7000 / $7.8900 | Buy Now |
DISTI #
MC33907LAER2
|
Avnet Silica | Power System Basis Chip with High Speed CAN And LIN Transceivers 48-Pin LQFP EP T/R (Alt: MC33907LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33907LAER2
|
EBV Elektronik | Power System Basis Chip with High Speed CAN And LIN Transceivers 48-Pin LQFP EP T/R (Alt: MC33907LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33907LAER2
MC33907LAER2 CAD Models
MC33907LAER2 Part Data Attributes
|
MC33907LAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33907LAER2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |