-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0275
|
Newark | Sbc, Can, Lin, Hlqfp-48, Product Range:-, Interface Case Style:Hlqfp, No. Of Pins:48Pins, Supply Voltage Min:-1V, Supply Voltage Max:40V, Protocol Supported:Can, Lin, Supported Standards:Iso 11898-2/5, Lin 1.3/2.0/2.1/2.2, Sae J2602, rohs Compliant: Yes |Nxp MC33907LAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7600 / $11.2400 | Buy Now |
DISTI #
MC33907LAE-ND
|
DigiKey | IC REG AUTO APPL 6OUT 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
409 In Stock |
|
$7.3799 / $12.0400 | Buy Now |
DISTI #
MC33907LAE
|
Avnet Americas | SYSTEM BASIS CHIP, CAN/LIN, 5V , 0.7A VC - Trays (Alt: MC33907LAE) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2203 / $7.1940 | Buy Now |
DISTI #
841-MC33907LAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis chip, DCDC 1.5 A Vcore FS1b LDT, LQFP48EP, Tray RoHS: Compliant | 369 |
|
$7.2600 / $11.4700 | Buy Now |
|
Future Electronics | Power system basis chip with high speed CAN and LIN transceivers RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.6000 | Buy Now |
|
Rochester Electronics | MC33907 - System Basis Chip, CAN/LIN, 5V , 0.7A VCORE RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$6.7000 / $7.8900 | Buy Now |
DISTI #
MC33907LAE
|
Avnet Silica | SYSTEM BASIS CHIP, CAN/LIN, 5V , 0.7A VC (Alt: MC33907LAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33907LAE
|
EBV Elektronik | SYSTEM BASIS CHIP, CAN/LIN, 5V , 0.7A VC (Alt: MC33907LAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33907LAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33907LAE
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |