Part Details for MC33897CTEFR2 by Freescale Semiconductor
Results Overview of MC33897CTEFR2 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33897CTEFR2 Information
MC33897CTEFR2 by Freescale Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33897CTEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAN TRANSCEIVER, 1-TRNSVR, PDSO14 | 120000 |
|
$3.1250 / $6.2499 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Telecommunications | 4759 |
|
RFQ | |
|
Win Source Electronics | CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N T/R / IC TRANSCEIVER CAN SW 14-SOIC | 23620 |
|
$1.3476 / $1.7405 | Buy Now |
Part Details for MC33897CTEFR2
MC33897CTEFR2 CAD Models
MC33897CTEFR2 Part Data Attributes
|
MC33897CTEFR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33897CTEFR2
Freescale Semiconductor
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 8, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, MS-012AB, SOICN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 83 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.009 mA | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33897CTEFR2
This table gives cross-reference parts and alternative options found for MC33897CTEFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33897CTEFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33897CEFR2 | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | MC33897CTEFR2 vs MCZ33897CEFR2 |
MC33897CTEF | Freescale Semiconductor | Check for Price | Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 8, Rail | MC33897CTEFR2 vs MC33897CTEF |
MC33897CTEFR2 | NXP Semiconductors | $1.7302 | DATACOM, INTERFACE CIRCUIT, PDSO14 | MC33897CTEFR2 vs MC33897CTEFR2 |
MC33897CTEFR2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC33897CTEFR2 is -40°C to 125°C.
-
To configure the device for low-power mode, set the EN pin low and the VREG pin high. This will put the device in a low-power standby mode, reducing current consumption.
-
The recommended PCB layout for the MC33897CTEFR2 involves placing the device near the power source, using a solid ground plane, and keeping the power and ground traces as short as possible to minimize noise and EMI.
-
To troubleshoot issues with the device not turning on, check the power supply voltage, ensure the EN pin is high, and verify that the VREG pin is not shorted to ground. Also, check for any short circuits or open circuits on the PCB.
-
The maximum current rating for the MC33897CTEFR2 is 2.5A. Exceeding this current rating may cause damage to the device.