Part Details for MC33889DDWR2 by Freescale Semiconductor
Results Overview of MC33889DDWR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33889DDWR2 Information
MC33889DDWR2 by Freescale Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33889DDWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18176 |
|
RFQ |
Part Details for MC33889DDWR2
MC33889DDWR2 CAD Models
MC33889DDWR2 Part Data Attributes
|
MC33889DDWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33889DDWR2
Freescale Semiconductor
DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, MS-013AE, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-8 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33889DDWR2
This table gives cross-reference parts and alternative options found for MC33889DDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33889DDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33889DEG | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-8 | MC33889DDWR2 vs MCZ33889DEG |
MC33889DDW | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, MS-013AE, SOIC-8 | MC33889DDWR2 vs MC33889DDW |
MC33889DEG | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | MC33889DDWR2 vs MC33889DEG |