Part Details for MC33887PEKR2 by NXP Semiconductors
Results Overview of MC33887PEKR2 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33887PEKR2 Information
MC33887PEKR2 by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC33887PEKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8708
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Sleep, Sm-5, Soicw-Ep 54 Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$2.7300 / $2.8700 | Buy Now |
DISTI #
38T2595
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Sleep, Sm-5, Soicw-Ep 54/ Reel Rohs Compliant:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 / $2.8700 | Buy Now |
DISTI #
568-13651-1-ND
|
DigiKey | IC MOTOR DRIVER 5V-28V 54SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0831 / $5.5300 | Buy Now |
DISTI #
MC33887PEKR2
|
Avnet Americas | H-Bridge DC Motor Driver 54-Pin SOIC W EP - Tape and Reel (Alt: MC33887PEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel |
1000 |
|
$2.7025 / $2.7942 | Buy Now |
DISTI #
841-MC33887PEKR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE W/LD CUR FDBK RoHS: Compliant | 753 |
|
$2.9400 / $6.6400 | Buy Now |
DISTI #
E02:0323_03232207
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 54-Pin SOIC W EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2441 | Europe - 1000 |
|
$3.4533 / $4.1197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$2.8000 | Buy Now |
DISTI #
87158533
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 54-Pin SOIC W EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2441 | Americas - 1000 |
|
$3.4571 / $4.1242 | Buy Now |
DISTI #
MC33887PEKR2
|
Avnet Silica | HBridge Brushed DC Motor Driver 5V to 28V 54Pin HSOP TR (Alt: MC33887PEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33887PEKR2
|
EBV Elektronik | HBridge Brushed DC Motor Driver 5V to 28V 54Pin HSOP TR (Alt: MC33887PEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |