Part Details for MC33887APVWR2 by NXP Semiconductors
Overview of MC33887APVWR2 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33887APVWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6610
|
Newark | Motor Driver, Dc Brush, -40 To 125Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Ic Case/Package:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Qualification:- Rohs Compliant: Yes |Nxp MC33887APVWR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1548 |
|
$7.7800 / $11.9400 | Buy Now |
DISTI #
84AC2003
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Sleep, Sm-5, Hsop 20 Rohs Compliant: Yes |Nxp MC33887APVWR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5600 | Buy Now |
DISTI #
38T2593
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Cur Fb, Sleep, Sm-5, Hsop 20/ Reel Rohs Compliant: Yes |Nxp MC33887APVWR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7000 / $6.3700 | Buy Now |
DISTI #
MC33887APVWR2CT-ND
|
DigiKey | IC MOTOR DRIVER 5V-28V 20HSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$6.6609 / $11.7400 | Buy Now |
DISTI #
MC33887APVWR2
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Tape and Reel (Alt: MC33887APVWR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.8355 / $6.6965 | Buy Now |
DISTI #
841-MC33887APVWR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE W/LD CURNT FDBK RoHS: Compliant | 21 |
|
$6.5200 / $11.4800 | Buy Now |
|
Future Electronics | 33887 Series 28 V 5 A Surface Mount Monolithic H-Bridge Power IC - HSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 750Reel |
|
$6.4000 | Buy Now |
DISTI #
79931892
|
Verical | H-Bridge Motor Driver 20-Pin HSOP EP T/R Automotive AEC-Q100 Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 750 |
|
$7.7125 / $13.7500 | Buy Now |
DISTI #
MC33887APVWR2
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Tape and Reel (Alt: MC33887APVWR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.8355 / $6.6965 | Buy Now |
DISTI #
MC33887APVWR2
|
Avnet Silica | H-Bridge Motor Driver 20-Pin HSOP EP T/R (Alt: MC33887APVWR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |