-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPER MOTOR CONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9829
|
Newark | Motor Control, 5A, H-Brdg, 10Khz, 20Hsop, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Driver Case Style:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Nxp MC33887APVW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5400 / $11.9400 | Buy Now |
DISTI #
38T2592
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Ic Case/Package:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Qualification:- Rohs Compliant: Yes |Nxp MC33887APVW Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $10.5500 | Buy Now |
DISTI #
MC33887APVW-ND
|
DigiKey | IC MOTOR DRIVER 5V-28V 20HSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
6264 In Stock |
|
$6.7190 / $11.8500 | Buy Now |
DISTI #
MC33887APVW
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Rail/Tube (Alt: MC33887APVW) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC33887APVW
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE W/LD CURNT FDBK RoHS: Compliant | 12433 |
|
$6.5200 / $11.4800 | Buy Now |
DISTI #
69058332
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 20-Pin HSOP EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 1470 |
|
$8.4875 / $15.7500 | Buy Now |
DISTI #
MC33887APVW
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Rail/Tube (Alt: MC33887APVW) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC33887APVW
|
TME | IC: driver, H-bridge, motor controller, HSOP20, 5A, Ch: 2, 5÷28VDC Min Qty: 1 | 54 |
|
$11.3800 / $15.7700 | Buy Now |
DISTI #
MC33887APVW
|
Avnet Silica | H-Bridge DC Motor Driver 20-Pin HSOP EP (Alt: MC33887APVW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MC33887APVW
|
EBV Elektronik | H-Bridge DC Motor Driver 20-Pin HSOP EP (Alt: MC33887APVW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 41 Weeks, 0 Days | EBV - 540 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33887APVW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33887APVW
NXP Semiconductors
STEPPER MOTOR CONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 16 X 11 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |