Part Details for MC33886PVWR2 by NXP Semiconductors
Overview of MC33886PVWR2 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33886PVWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8195
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Ic Case/Package:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:40V, Qualification:- Rohs Compliant: Yes |Nxp MC33886PVWR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2443 |
|
$7.0300 / $10.8000 | Buy Now |
DISTI #
31AC6609
|
Newark | Motor Driver, Dc Brush, 5A, Hsop-20, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Driver Case Style:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:40V, Operating Temperature Rohs Compliant: Yes |Nxp MC33886PVWR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2443 |
|
$7.0300 / $10.8000 | Buy Now |
DISTI #
38T2591
|
Newark | H-Bridge, Brushed Dc Motor Driver, 5-28V, 5A, Sm-5, Hsop 20/ Reel Rohs Compliant: Yes |Nxp MC33886PVWR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 / $5.6800 | Buy Now |
DISTI #
MC33886PVWR2CT-ND
|
DigiKey | IC MOTOR DRIVER 5V-40V 20HSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11325 In Stock |
|
$5.9790 / $10.5400 | Buy Now |
DISTI #
2156-MC33886PVWR2-ND
|
DigiKey | 5.0 A H-Bridge Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
860 In Stock |
|
$6.7700 | Buy Now |
DISTI #
MC33886PVWR2
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Tape and Reel (Alt: MC33886PVWR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2023 / $5.9699 | Buy Now |
DISTI #
841-MC33886PVWR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5.0 A H-BRIDGE RoHS: Compliant | 982 |
|
$6.5100 / $10.3800 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$6.3900 | Buy Now |
|
Rochester Electronics | 5.0 A H-Bridge RoHS: Compliant Status: Active Min Qty: 1 | 860 |
|
$5.8100 / $6.8400 | Buy Now |
DISTI #
MC33886PVWR2
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Tape and Reel (Alt: MC33886PVWR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2023 / $5.9699 | Buy Now |