Part Details for MC33886PVWR2 by Freescale Semiconductor
Overview of MC33886PVWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33886PVWR2
MC33886PVWR2 CAD Models
MC33886PVWR2 Part Data Attributes:
|
MC33886PVWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33886PVWR2
Freescale Semiconductor
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, SM-5, HSOP 20, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |