-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPER MOTOR CONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2590
|
Newark | Motor Controller, Dc, Half Bridge, 5A, Hsop-20, Motor Type:Dc, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:-, Ic Case/Package:Hsop, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Qualification:- Rohs Compliant: Yes |Nxp MC33886PVW Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.9900 | Buy Now |
DISTI #
MC33886PVW-ND
|
DigiKey | IC MOTOR DRIVER 5V-40V 20HSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
3666 In Stock |
|
$6.5071 / $7.7600 | Buy Now |
DISTI #
MC33886PVW
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Rail/Tube (Alt: MC33886PVW) RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC33886PVW
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5.0 A H-BRIDGE RoHS: Compliant | 19033 |
|
$6.6400 / $10.5600 | Buy Now |
|
Future Electronics | H-Bridge DC Motor Driver Automotive 20-Pin HSOP EP Tube RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.2900 / $7.4600 | Buy Now |
DISTI #
79932096
|
Verical | H-Bridge DC Motor Driver Automotive AEC-Q100 20-Pin HSOP EP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 20 |
|
$9.1250 / $12.3125 | Buy Now |
|
Rochester Electronics | 5.0 A H-BRIDGE RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$5.8100 / $6.8400 | Buy Now |
DISTI #
MC33886PVW
|
Avnet Americas | H-Bridge DC Motor Driver 20-Pin HSOP EP - Rail/Tube (Alt: MC33886PVW) RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC33886PVW
|
TME | IC: driver, H-bridge, motor controller, HSOP20, 5A, Ch: 2, 5÷40VDC Min Qty: 1 | 271 |
|
$9.9900 / $14.9000 | Buy Now |
DISTI #
MC33886PVW
|
Avnet Silica | H-Bridge DC Motor Driver 20-Pin HSOP EP (Alt: MC33886PVW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Silica - 30 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33886PVW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33886PVW
NXP Semiconductors
STEPPER MOTOR CONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 16.0 X 11.0 MM, 1.27 MM PITCH, ROHS COMPLIANT, HSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |