-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0261
|
Newark | Batt Supervisor/Monitor, Aec-Q100, Hlqfp, Battery Type:Li-Ion, Ic Interface Type:Spi, No. Of Batteries:-, Supply Voltage Min:9.6V, Supply Voltage Max:61.6V, Battery Ic Case Style:Hlqfp, No. Of Pins:64Pins, Operating Temperature Rohs Compliant: Yes |Nxp MC33771BSP1AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$20.6900 / $23.1300 | Buy Now |
DISTI #
MC33771BSP1AE
|
Avnet Americas | Battery Supervisor Li-Ion SPI 14Cell 64-Pin HLQFP Tray - Trays (Alt: MC33771BSP1AE) Min Qty: 320 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.5940 / $13.3705 | Buy Now |
DISTI #
771-MC33771BSP1AE
|
Mouser Electronics | Battery Management Battery Cell Controller, Premium, 14 Channels, SPI, LQFP64 RoHS: Compliant | 76 |
|
$17.4900 / $19.2800 | Buy Now |
|
Future Electronics | MC33771 Series 4.2 MHz SMARTMOS Lithium-Ion Battery Cell Controller IC - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$17.0700 | Buy Now |
|
Rochester Electronics | MC33771B - Li-ion Battery Cell Controller RoHS: Compliant Status: Active Min Qty: 1 | 4636 |
|
$12.7500 / $15.0000 | Buy Now |
DISTI #
MC33771BSP1AE
|
Avnet Americas | Battery Supervisor Li-Ion SPI 14Cell 64-Pin HLQFP Tray - Trays (Alt: MC33771BSP1AE) Min Qty: 320 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.5940 / $13.3705 | Buy Now |
DISTI #
MC33771BSP1AE
|
Avnet Silica | Battery Supervisor Li-Ion SPI 14Cell 64-Pin HLQFP Tray (Alt: MC33771BSP1AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33771BSP1AE
|
EBV Elektronik | Battery Supervisor Li-Ion SPI 14Cell 64-Pin HLQFP Tray (Alt: MC33771BSP1AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1422 |
|
$11.7900 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33771BSP1AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33771BSP1AE
NXP Semiconductors
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |