Part Details for MC33690DWE by Freescale Semiconductor
Overview of MC33690DWE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MC33690DWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC STAND ALONE TAG READER 20SOIC | 15000 |
|
RFQ |
Part Details for MC33690DWE
MC33690DWE CAD Models
MC33690DWE Part Data Attributes:
|
MC33690DWE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33690DWE
Freescale Semiconductor
SPECIALTY CONSUMER CIRCUIT, PDSO20, ROHS COMPLIANT, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC33690DWE
This table gives cross-reference parts and alternative options found for MC33690DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33690DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33690DW | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33690DWE vs MC33690DW |
MC33690DW | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC33690DWE vs MC33690DW |
MC33690DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33690DWE vs MC33690DWR2 |
MC33690DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC33690DWE vs MC33690DWR2 |