-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0258
|
Newark | Spi Interface Ic, 7V, Soic-16, Ic Interface Type:Spi, Interface Applications:Automotive Applications, Supply Voltage Min:4.5V, Supply Voltage Max:7V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp MC33664ATL1EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$4.7500 / $7.3500 | Buy Now |
DISTI #
568-13893-ND
|
DigiKey | TRANSFORMER PHYSICAL LAYER Min Qty: 1 Lead time: 16 Weeks Container: Tube |
59 In Stock |
|
$4.7717 / $8.4100 | Buy Now |
DISTI #
MC33664ATL1EG
|
Avnet Americas | MC33664 Isolated Network High Speed Transceiver, Physical Layer Transformer Driver - Rail/Tube (Alt: MC33664ATL1EG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 632 |
|
$4.3395 / $5.0044 | Buy Now |
DISTI #
841-MC33664ATL1EG
|
Mouser Electronics | Interface - Specialized Isolated network high speed transceiver RoHS: Compliant | 3125 |
|
$4.8700 / $7.1300 | Buy Now |
DISTI #
E02:0323_09164091
|
Arrow Electronics | Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 720 Package Multiple: 48 Lead time: 16 Weeks Date Code: 2303 | Europe - 864 |
|
$4.5764 / $4.6406 | Buy Now |
DISTI #
V99:2348_16160484
|
Arrow Electronics | Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 | Americas - 482 |
|
$4.6990 / $5.6720 | Buy Now |
|
Future Electronics | MC33664 Series 7 V 40 mA Isolated Network High-Speed Transceiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 912 Package Multiple: 48 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.4800 / $4.8200 | Buy Now |
DISTI #
73477869
|
Verical | Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2303 | Americas - 864 |
|
$4.5808 / $4.6451 | Buy Now |
DISTI #
62431011
|
Verical | Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 482 |
|
$4.6990 / $5.6720 | Buy Now |
DISTI #
69744442
|
Verical | Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2226 | Americas - 197 |
|
$5.1125 / $6.2875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33664ATL1EG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33664ATL1EG
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |