-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4059
|
Newark | Iso K Line Serial Link Interfce, 125Degc Rohs Compliant: Yes |Nxp MC33660BEFR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$1.3300 / $2.6000 | Buy Now |
DISTI #
568-15198-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29289 In Stock |
|
$1.0237 / $2.3200 | Buy Now |
DISTI #
MC33660BEFR2
|
Avnet Americas | ISO K Line Serial Link Interface 8-Pin SOIC N Reel - Tape and Reel (Alt: MC33660BEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9512 / $1.0916 | Buy Now |
DISTI #
841-MC33660BEFR2
|
Mouser Electronics | Interface - Specialized Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 RoHS: Compliant | 5377 |
|
$1.0100 / $2.3000 | Buy Now |
DISTI #
V72:2272_16246238
|
Arrow Electronics | ISO K Line Serial Link Interface Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2219 Container: Cut Strips | Americas - 3979 |
|
$0.9999 / $2.2614 | Buy Now |
|
Future Electronics | 33660 Series 8 to 18 V Surface Mount ISO K Line Serial Link Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 7500Reel |
|
$1.0100 | Buy Now |
DISTI #
72487475
|
Verical | ISO K Line Serial Link Interface Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2337 | Americas - 9280 |
|
$1.1775 / $1.8375 | Buy Now |
DISTI #
62253933
|
Verical | ISO K Line Serial Link Interface Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2219 | Americas - 3979 |
|
$0.9999 / $2.2614 | Buy Now |
|
Rochester Electronics | ISOLINKIII - IC Automotive Serial Link Bus Interface 8V - 18V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 8607 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
MC33660BEFR2
|
Avnet Silica | ISO K Line Serial Link Interface 8-Pin SOIC N Reel (Alt: MC33660BEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33660BEFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33660BEFR2
NXP Semiconductors
SPECIALTY TELECOM CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOICN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |