Part Details for MC33493DTBR2 by Motorola Mobility LLC
Overview of MC33493DTBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for MC33493DTBR2
MC33493DTBR2 CAD Models
MC33493DTBR2 Part Data Attributes:
|
MC33493DTBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33493DTBR2
Motorola Mobility LLC
SPECIALTY CONSUMER CIRCUIT, PDSO14, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC33493DTBR2
This table gives cross-reference parts and alternative options found for MC33493DTBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33493DTBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33493DTB | SPECIALTY CONSUMER CIRCUIT, PDSO14, TSSOP-14 | Motorola Mobility LLC | MC33493DTBR2 vs MC33493DTB |
MC33493DTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO14, TSSOP-14 | Freescale Semiconductor | MC33493DTBR2 vs MC33493DTBR2 |