Part Details for MC33466H-30JT1 by onsemi
Results Overview of MC33466H-30JT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33466H-30JT1 Information
MC33466H-30JT1 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33466H-30JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33466H-30JT1-ND
|
DigiKey | IC REG LIN SWITCHING VOLT MODE Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
86125532
|
Verical | Conv DC-DC Non-Inv/Inv/Step Up/Step Down Single-Out 3V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1254 Package Multiple: 1 Date Code: 0001 | Americas - 6000 |
|
$0.2993 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PSSO3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for MC33466H-30JT1
MC33466H-30JT1 CAD Models
MC33466H-30JT1 Part Data Attributes
|
MC33466H-30JT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33466H-30JT1
onsemi
IC 0.25 A SWITCHING REGULATOR, 60 kHz SWITCHING FREQ-MAX, PSSO3, PLASTIC, SOT-89, 3 PIN, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 60 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.5 mm |
Alternate Parts for MC33466H-30JT1
This table gives cross-reference parts and alternative options found for MC33466H-30JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33466H-30JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33466H-30JT1 | Rochester Electronics LLC | Check for Price | 0.25 A SWITCHING REGULATOR, 60 kHz SWITCHING FREQ-MAX, PSSO3, PLASTIC, SOT-89, 3 PIN | MC33466H-30JT1 vs MC33466H-30JT1 |
MC33466H-30JT1 | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 50kHz Switching Freq-Max, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | MC33466H-30JT1 vs MC33466H-30JT1 |
MC33466H-30JT1 | Motorola Mobility LLC | Check for Price | SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PSSO3, PLASTIC, SOT-89, 3 PIN | MC33466H-30JT1 vs MC33466H-30JT1 |