MC33465N-45ATR
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of MC33465N-45ATR by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HMC545ATR Analog Devices GaAs MMIC SPDT Switch, DC - 3

CAD Models for MC33465N-45ATR by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33465N-45ATR by Motorola Semiconductor Products

MC33465N-45ATR
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOT-23, 5 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max (Isup)
0.011 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.65 mm
Want to compare parts?
  1. MC33465N-45ATR
    Motorola Semiconductor Products
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Related Parts for MC33465N-45ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33465N-45ATR by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33465N-45ATR by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC33465N-45ATR would you like to use for your alert(s)?
  • Please alert me when MC33465N-45ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33465N-45ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33465N-45ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33465N-45ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33465N-45ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33465N-45ATR by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: