Part Details for MC33464H-09AT1 by onsemi
Overview of MC33464H-09AT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33464H-09AT1
MC33464H-09AT1 CAD Models
MC33464H-09AT1 Part Data Attributes:
|
MC33464H-09AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33464H-09AT1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 0.9V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +0.9V | |
Width | 2.5 mm |
Alternate Parts for MC33464H-09AT1
This table gives cross-reference parts and alternative options found for MC33464H-09AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464H-09AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH5VT09AA-T1 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC33464H-09AT1 vs RH5VT09AA-T1 |
RH5VT09AA-T2 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC33464H-09AT1 vs RH5VT09AA-T2 |