Part Details for MC33389ADW by Motorola Mobility LLC
Overview of MC33389ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MC33389ADW
MC33389ADW CAD Models
MC33389ADW Part Data Attributes:
|
MC33389ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33389ADW
Motorola Mobility LLC
DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33389ADW
This table gives cross-reference parts and alternative options found for MC33389ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33389ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33389ADW | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Freescale Semiconductor | MC33389ADW vs MC33389ADW |
MC33389ADWR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Motorola Mobility LLC | MC33389ADW vs MC33389ADWR2 |
MC33389ADWR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Freescale Semiconductor | MC33389ADW vs MC33389ADWR2 |